
LTO050F4R700JTE3 | |
|---|---|
DigiKey Part Number | LT50J-4.7-ND |
Manufacturer | |
Manufacturer Product Number | LTO050F4R700JTE3 |
Description | RES 4.7 OHM 50W 5% TO220 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 Ohms ±5% 50W Through Hole Resistor TO-220-2 Full Pack Non-Inductive Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | LTO050F4R700JTE3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Non-Inductive | |
Temperature Coefficient | ±150ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | ||
Supplier Device Package | TO-220-2 | |
Size / Dimension | 0.409" L x 0.126" W (10.40mm x 3.20mm) | |
Height - Seated (Max) | 0.799" (20.30mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 90,92000 Kč | 90,92 Kč |
| 10 | 67,86600 Kč | 678,66 Kč |
| 25 | 62,57400 Kč | 1 564,35 Kč |
| 50 | 59,51680 Kč | 2 975,84 Kč |
| 100 | 57,08100 Kč | 5 708,10 Kč |
| 250 | 54,60740 Kč | 13 651,85 Kč |
| 500 | 53,17282 Kč | 26 586,41 Kč |
| 1 000 | 52,02968 Kč | 52 029,68 Kč |
| Unit Price without VAT: | 90,92000 Kč |
|---|---|
| Unit Price with VAT: | 110,01320 Kč |

