
LTO050F22R00JTE3 | |
|---|---|
DigiKey Part Number | LT50J-22-ND |
Manufacturer | |
Manufacturer Product Number | LTO050F22R00JTE3 |
Description | RES 22 OHM 50W 5% TO220 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22 Ohms ±5% 50W Through Hole Resistor TO-220-2 Full Pack Non-Inductive Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | LTO050F22R00JTE3 Models |
Category | Features Non-Inductive |
Mfr | Temperature Coefficient ±150ppm/°C |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tube | Package / Case |
Part Status Active | Supplier Device Package TO-220-2 |
Resistance | Size / Dimension 0.409" L x 0.126" W (10.40mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.799" (20.30mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 87,14000 Kč | 87,14 Kč |
| 10 | 64,67400 Kč | 646,74 Kč |
| 25 | 59,54200 Kč | 1 488,55 Kč |
| 50 | 56,57700 Kč | 2 828,85 Kč |
| 100 | 54,21470 Kč | 5 421,47 Kč |
| 250 | 51,81468 Kč | 12 953,67 Kč |
| 500 | 50,42334 Kč | 25 211,67 Kč |
| 1 000 | 49,31506 Kč | 49 315,06 Kč |
| Unit Price without VAT: | 87,14000 Kč |
|---|---|
| Unit Price with VAT: | 105,43940 Kč |

