
LTO050F100R0JTE3 | |
|---|---|
DigiKey Part Number | LT50J-100-ND |
Manufacturer | |
Manufacturer Product Number | LTO050F100R0JTE3 |
Description | RES 100 OHM 50W 5% TO220 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±5% 50W Through Hole Resistor TO-220-2 Full Pack Non-Inductive Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | LTO050F100R0JTE3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Non-Inductive | |
Temperature Coefficient | ±150ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | ||
Supplier Device Package | TO-220-2 | |
Size / Dimension | 0.409" L x 0.126" W (10.40mm x 3.20mm) | |
Height - Seated (Max) | 0.799" (20.30mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 95,33000 Kč | 95,33 Kč |
| 10 | 71,51900 Kč | 715,19 Kč |
| 25 | 66,05120 Kč | 1 651,28 Kč |
| 50 | 62,88900 Kč | 3 144,45 Kč |
| 100 | 60,37130 Kč | 6 037,13 Kč |
| 250 | 57,81336 Kč | 14 453,34 Kč |
| 500 | 56,33092 Kč | 28 165,46 Kč |
| 1 000 | 55,14915 Kč | 55 149,15 Kč |
| Unit Price without VAT: | 95,33000 Kč |
|---|---|
| Unit Price with VAT: | 115,34930 Kč |

