
LTO030FR0680JTE3 | |
|---|---|
DigiKey Part Number | LT30J-.068-ND |
Manufacturer | |
Manufacturer Product Number | LTO030FR0680JTE3 |
Description | RES 0.068 OHM 30W 5% TO220 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 68 mOhms ±5% 30W Through Hole Resistor TO-220-2 Full Pack Non-Inductive Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | LTO030FR0680JTE3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Non-Inductive | |
Temperature Coefficient | ±700ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | ||
Supplier Device Package | TO-220-2 | |
Size / Dimension | 0.409" L x 0.126" W (10.40mm x 3.20mm) | |
Height - Seated (Max) | 0.650" (16.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 101,63000 Kč | 101,63 Kč |
| 10 | 76,66400 Kč | 766,64 Kč |
| 25 | 70,96480 Kč | 1 774,12 Kč |
| 50 | 67,65980 Kč | 3 382,99 Kč |
| 100 | 65,03290 Kč | 6 503,29 Kč |
| 250 | 62,35904 Kč | 15 589,76 Kč |
| 500 | 60,80936 Kč | 30 404,68 Kč |
| 1 000 | 59,57469 Kč | 59 574,69 Kč |
| Unit Price without VAT: | 101,63000 Kč |
|---|---|
| Unit Price with VAT: | 122,97230 Kč |

