
LTO030F2R000FTE3 | |
|---|---|
DigiKey Part Number | 716-LTO030F2R000FTE3-ND |
Manufacturer | |
Manufacturer Product Number | LTO030F2R000FTE3 |
Description | SFERNICE FIXED RESISTORS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Ohms ±1% 30W Through Hole Resistor TO-220-2 Full Pack Non-Inductive Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Non-Inductive | |
Temperature Coefficient | ±150ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | ||
Supplier Device Package | TO-220-2 | |
Size / Dimension | 0.409" L x 0.126" W (10.40mm x 3.20mm) | |
Height - Seated (Max) | 0.713" (18.10mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 97,64000 Kč | 97,64 Kč |
| 10 | 73,32500 Kč | 733,25 Kč |
| 25 | 67,78160 Kč | 1 694,54 Kč |
| 50 | 64,56880 Kč | 3 228,44 Kč |
| 100 | 62,01340 Kč | 6 201,34 Kč |
| 250 | 59,41512 Kč | 14 853,78 Kč |
| 500 | 57,90786 Kč | 28 953,93 Kč |
| 1 000 | 56,70762 Kč | 56 707,62 Kč |
| Unit Price without VAT: | 97,64000 Kč |
|---|---|
| Unit Price with VAT: | 118,14440 Kč |

