20 kOhms ±1% 30W Through Hole Resistor TO-220-2 Full Pack Non-Inductive Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTO030F20001FTE3

DigiKey Part Number
716-LTO030F20001FTE3-ND
Manufacturer
Manufacturer Product Number
LTO030F20001FTE3
Description
SFERNICE FIXED RESISTORS
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
20 kOhms ±1% 30W Through Hole Resistor TO-220-2 Full Pack Non-Inductive Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Non-Inductive
Temperature Coefficient
±150ppm/°C
Operating Temperature
-55°C ~ 150°C
Package / Case
Supplier Device Package
TO-220-2
Size / Dimension
0.409" L x 0.126" W (10.40mm x 3.20mm)
Height - Seated (Max)
0.713" (18.10mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 590
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
198,90000 Kč98,90 Kč
1074,45900 Kč744,59 Kč
2568,86520 Kč1 721,63 Kč
5065,62300 Kč3 281,15 Kč
10063,04020 Kč6 304,02 Kč
25060,41712 Kč15 104,28 Kč
50058,89562 Kč29 447,81 Kč
1 00057,68319 Kč57 683,19 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:98,90000 Kč
Unit Price with VAT:119,66900 Kč