150 Ohms ±1% 30W Through Hole Resistor TO-220-2 Full Pack Non-Inductive Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTO030F150R0FTE3

DigiKey Part Number
716-LTO030F150R0FTE3-ND
Manufacturer
Manufacturer Product Number
LTO030F150R0FTE3
Description
SFERNICE FIXED RESISTORS
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
150 Ohms ±1% 30W Through Hole Resistor TO-220-2 Full Pack Non-Inductive Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Non-Inductive
Temperature Coefficient
150ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
TO-220-2
Size / Dimension
0.409" L x 0.126" W (10.40mm x 3.20mm)
Height - Seated (Max)
0.799" (20.30mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 127
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
196,83000 Kč96,83 Kč
1073,08600 Kč730,86 Kč
2567,67160 Kč1 691,79 Kč
5064,52660 Kč3 226,33 Kč
10062,02800 Kč6 202,80 Kč
25059,48732 Kč14 871,83 Kč
50058,01422 Kč29 007,11 Kč
1 00056,84047 Kč56 840,47 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:96,83000 Kč
Unit Price with VAT:117,16430 Kč