LPSA600H4R70JB is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Vishay Sfernice
In Stock: 0
Unit Price: 1 610,67600 Kč
Datasheet
LPS SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LPSA600H4R70JB

DigiKey Part Number
716-LPSA600H4R70JB-ND
Manufacturer
Manufacturer Product Number
LPSA600H4R70JB
Description
LPSA 600 H 4U7 5% BO15
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
4.7 Ohms ±5% 600W Thick Film Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Resistance
4.7 Ohms
Tolerance
±5%
Power (Watts)
600W
Composition
Thick Film
Temperature Coefficient
±300ppm/°C
Operating Temperature
-55°C ~ 155°C
Features
Non-Inductive
Coating, Housing Type
-
Mounting Feature
Screw Holes
Size / Dimension
2.362" L x 2.244" W (60.00mm x 57.00mm)
Height - Seated (Max)
1.055" (26.80mm)
Lead Style
M4 Threaded
Package / Case
Box
Failure Rate
-
Grade
Qualification
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
12 399,07000 Kč2 399,07 Kč
151 719,71467 Kč25 795,72 Kč
301 604,95033 Kč48 148,51 Kč
601 507,47817 Kč90 448,69 Kč
1051 439,62552 Kč151 160,68 Kč
Manufacturers Standard Package
Unit Price without VAT:2 399,07000 Kč
Unit Price with VAT:2 902,87470 Kč