
LPS1100H4R70JB | |
|---|---|
DigiKey Part Number | LPS-4.70D-ND |
Manufacturer | |
Manufacturer Product Number | LPS1100H4R70JB |
Description | RES CHAS MNT 4.7 OHM 5% 1100W |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 4.7 Ohms ±5% 1100W Thick Film Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 4.7 Ohms | |
Tolerance | ±5% | |
Power (Watts) | 1100W | |
Composition | Thick Film | |
Temperature Coefficient | ±300ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Features | Non-Inductive | |
Coating, Housing Type | - | |
Mounting Feature | Flanges | |
Size / Dimension | 2.362" L x 2.244" W (60.00mm x 57.00mm) | |
Height - Seated (Max) | 1.055" (26.80mm) | |
Lead Style | M4 Threaded | |
Package / Case | Box | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 483,86000 Kč | 4 483,86 Kč |
| 15 | 4 401,93400 Kč | 66 029,01 Kč |
| 30 | 4 379,47367 Kč | 131 384,21 Kč |
| Unit Price without VAT: | 4 483,86000 Kč |
|---|---|
| Unit Price with VAT: | 5 425,47060 Kč |


