LPS SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LPS SERIES
LPS 300 Series
LPS 300 Series

LPS0300H1R00JB

DigiKey Part Number
LPS-1.0A-ND
Manufacturer
Manufacturer Product Number
LPS0300H1R00JB
Description
RES CHAS MNT 1 OHM 5% 300W
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1 Ohms ±5% 300W Thick Film Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
1 Ohms
Tolerance
±5%
Power (Watts)
300W
Composition
Thick Film
Temperature Coefficient
±500ppm/°C
Operating Temperature
-55°C ~ 120°C
Features
Non-Inductive
Coating, Housing Type
-
Mounting Feature
Flanges
Size / Dimension
2.362" L x 2.244" W (60.00mm x 57.00mm)
Height - Seated (Max)
1.055" (26.80mm)
Lead Style
M4 Threaded
Package / Case
Box
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 59
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 857,83000 Kč1 857,83 Kč
151 318,77533 Kč19 781,63 Kč
301 227,69933 Kč36 830,98 Kč
601 150,33683 Kč69 020,21 Kč
1051 096,47933 Kč115 130,33 Kč
Manufacturers Standard Package
Unit Price without VAT:1 857,83000 Kč
Unit Price with VAT:2 247,97430 Kč