ISOA200R11003JT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISOA200R16800JT

DigiKey Part Number
716-ISOA200R16800JT-ND
Manufacturer
Manufacturer Product Number
ISOA200R16800JT
Description
ISOA 200 R1 680U 5% TU10
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
680 Ohms ±5% 200W Thick Film Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Resistance
680 Ohms
Tolerance
±5%
Power (Watts)
200W
Composition
Thick Film
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 150°C
Features
Non-Inductive
Coating, Housing Type
Aluminum
Mounting Feature
Flanges
Size / Dimension
1.504" L x 0.984" W (38.20mm x 25.00mm)
Height - Seated (Max)
0.480" (12.20mm)
Lead Style
M4 Threaded
Package / Case
SOT-227-4
Failure Rate
-
Grade
Qualification
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 32
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1459,94000 Kč459,94 Kč
10394,58200 Kč3 945,82 Kč
30377,05467 Kč11 311,64 Kč
60368,84167 Kč22 130,50 Kč
120362,29508 Kč43 475,41 Kč
270356,30633 Kč96 202,71 Kč
510352,60649 Kč179 829,31 Kč
Manufacturers Standard Package
Unit Price without VAT:459,94000 Kč
Unit Price with VAT:556,52740 Kč