
ISOA200R147R0JT | |
|---|---|
DigiKey Part Number | 716-ISOA200R147R0JT-ND |
Manufacturer | |
Manufacturer Product Number | ISOA200R147R0JT |
Description | ISOA 200 R1 47U 5% TU10 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 47 Ohms ±5% 200W Thick Film Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Resistance | 47 Ohms | |
Tolerance | ±5% | |
Power (Watts) | 200W | |
Composition | Thick Film | |
Temperature Coefficient | ±150ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Features | Non-Inductive | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 1.504" L x 0.984" W (38.20mm x 25.00mm) | |
Height - Seated (Max) | 0.480" (12.20mm) | |
Lead Style | M4 Threaded | |
Package / Case | SOT-227-4 | |
Failure Rate | - | |
Grade | ||
Qualification |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 458,98000 Kč | 458,98 Kč |
| 10 | 394,00300 Kč | 3 940,03 Kč |
| 30 | 376,57467 Kč | 11 297,24 Kč |
| 60 | 368,40833 Kč | 22 104,50 Kč |
| 120 | 361,89958 Kč | 43 427,95 Kč |
| 270 | 355,94596 Kč | 96 105,41 Kč |
| 510 | 352,26435 Kč | 179 654,82 Kč |
| Unit Price without VAT: | 458,98000 Kč |
|---|---|
| Unit Price with VAT: | 555,36580 Kč |


