ISOA200R11003JT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISOA200R14700JT

DigiKey Part Number
716-ISOA200R14700JT-ND
Manufacturer
Manufacturer Product Number
ISOA200R14700JT
Description
ISOA 200 R1 470U 5% TU10
Customer Reference
Detailed Description
470 Ohms ±5% 200W Thick Film Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Resistance
470 Ohms
Tolerance
±5%
Power (Watts)
200W
Composition
Thick Film
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 150°C
Features
Non-Inductive
Coating, Housing Type
Aluminum
Mounting Feature
Flanges
Size / Dimension
1.504" L x 0.984" W (38.20mm x 25.00mm)
Height - Seated (Max)
0.480" (12.20mm)
Lead Style
M4 Threaded
Package / Case
SOT-227-4
Failure Rate
-
Grade
Qualification
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1459,94000 Kč459,94 Kč
10394,54000 Kč3 945,40 Kč
30377,02667 Kč11 310,80 Kč
50370,79580 Kč18 539,79 Kč
100363,85140 Kč36 385,14 Kč
250356,78488 Kč89 196,22 Kč
500352,68518 Kč176 342,59 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:459,94000 Kč
Unit Price with VAT:556,52740 Kč