Parametric Equivalent

ISOA200N11001JT | |
|---|---|
DigiKey Part Number | 716-ISOA200N11001JT-ND |
Manufacturer | |
Manufacturer Product Number | ISOA200N11001JT |
Description | ISOA 200 N1 1K 5% TU10 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±5% 200W Thick Film Chassis Mount Resistor |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features Automotive AEC-Q200, Non-Inductive |
Series | Mounting Feature Flanges |
Packaging Tube | Size / Dimension 1.504" L x 0.984" W (38.20mm x 25.00mm) |
Part Status Active | Height - Seated (Max) 0.480" (12.20mm) |
Resistance 1 kOhms | Lead Style M4 Threaded |
Tolerance ±5% | Package / Case SOT-227-4 |
Power (Watts) 200W | Grade |
Composition Thick Film | Qualification |
Temperature Coefficient ±100ppm/°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ISOA200R11001JT | Vishay Sfernice | 0 | 716-ISOA200R11001JT-ND | 490,94000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 426,79400 Kč | 12 803,82 Kč |
| Unit Price without VAT: | 426,79400 Kč |
|---|---|
| Unit Price with VAT: | 516,42074 Kč |


