
HRHAFN2000KB | |
|---|---|
DigiKey Part Number | 716-HRHAFN2000KB-ND |
Manufacturer | |
Manufacturer Product Number | HRHAFN2000KB |
Description | HRHA FN 200U 10% BO12 |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 200 Ohms ±10% 90W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 200 Ohms | |
Tolerance | ±10% | |
Power (Watts) | 90W | |
Composition | Wirewound | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 250°C | |
Features | - | |
Coating, Housing Type | - | |
Mounting Feature | Flanges | |
Size / Dimension | 2.756" L x 2.362" W (70.00mm x 60.00mm) | |
Height - Seated (Max) | 0.646" (16.40mm) | |
Lead Style | Quick Connects, 0.250" (6.35mm) | |
Package / Case | Box | |
Failure Rate | - | |
Grade | ||
Qualification |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 650,23000 Kč | 1 650,23 Kč |
| 12 | 1 337,11750 Kč | 16 045,41 Kč |
| 36 | 1 218,77639 Kč | 43 875,95 Kč |
| 60 | 1 167,49233 Kč | 70 049,54 Kč |
| 108 | 1 155,48685 Kč | 124 792,58 Kč |
| Unit Price without VAT: | 1 650,23000 Kč |
|---|---|
| Unit Price with VAT: | 1 996,77830 Kč |

