100 Ohms ±10% 90W Wirewound Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HRHAFN1000KB

DigiKey Part Number
716-HRHAFN1000KB-ND
Manufacturer
Manufacturer Product Number
HRHAFN1000KB
Description
HRHA FN 100U 10% BO12
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
100 Ohms ±10% 90W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
100 Ohms
Tolerance
±10%
Power (Watts)
90W
Composition
Wirewound
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 250°C
Features
-
Coating, Housing Type
-
Mounting Feature
Flanges
Size / Dimension
2.756" L x 2.362" W (70.00mm x 60.00mm)
Height - Seated (Max)
0.646" (16.40mm)
Lead Style
Quick Connects, 0.250" (6.35mm)
Package / Case
Box
Failure Rate
-
Grade
Qualification
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 579,26000 Kč1 579,26 Kč
121 279,63583 Kč15 355,63 Kč
361 166,36306 Kč41 989,07 Kč
601 117,28250 Kč67 036,95 Kč
1081 100,45463 Kč118 849,10 Kč
Manufacturers Standard Package
Unit Price without VAT:1 579,26000 Kč
Unit Price with VAT:1 910,90460 Kč