DTO035C750R0FTE3 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Sfernice
In Stock: 0
Unit Price: 90,50012 Kč
Datasheet
750 Ohms ±1% 35W Chip Resistor TO-252-3, DPAK (2 Leads + Tab), SC-63 Automotive AEC-Q200, Non-Inductive Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DTO035C750R0FTE3

DigiKey Part Number
716-DTO035C750R0FTE3-ND
Manufacturer
Manufacturer Product Number
DTO035C750R0FTE3
Description
DTO 35 C 750U 1% TU50 E3
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
750 Ohms ±1% 35W Chip Resistor TO-252-3, DPAK (2 Leads + Tab), SC-63 Automotive AEC-Q200, Non-Inductive Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Non-Inductive
Temperature Coefficient
±150ppm/°C
Operating Temperature
-55°C ~ 175°C
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Supplier Device Package
Size / Dimension
0.323" L x 0.287" W (8.20mm x 7.30mm)
Height - Seated (Max)
0.122" (3.10mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
100119,42400 Kč11 942,40 Kč
Unit Price without VAT:119,42400 Kč
Unit Price with VAT:144,50304 Kč