2 Ohms ±5% 35W Chip Resistor TO-252-3, DPAK (2 Leads + Tab), SC-63 Automotive AEC-Q200, Non-Inductive Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DTO035C2R000JTE3

DigiKey Part Number
716-DTO035C2R000JTE3-ND
Manufacturer
Manufacturer Product Number
DTO035C2R000JTE3
Description
DTO 35 C 2U 5% TU50 E3
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
2 Ohms ±5% 35W Chip Resistor TO-252-3, DPAK (2 Leads + Tab), SC-63 Automotive AEC-Q200, Non-Inductive Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Non-Inductive
Temperature Coefficient
±150ppm/°C
Operating Temperature
-55°C ~ 175°C
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Supplier Device Package
Size / Dimension
0.323" L x 0.287" W (8.20mm x 7.30mm)
Height - Seated (Max)
0.122" (3.10mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
10096,74830 Kč9 674,83 Kč
Unit Price without VAT:96,74830 Kč
Unit Price with VAT:117,06544 Kč