22 Ohms ±1% 35W Chip Resistor TO-252-3, DPAK (2 Leads + Tab), SC-63 Automotive AEC-Q200, Non-Inductive Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DTO035C22R00FRE3

DigiKey Part Number
716-DTO035C22R00FRE3-ND
Manufacturer
Manufacturer Product Number
DTO035C22R00FRE3
Description
DTO 35 C 22U 1% R500 E3
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
22 Ohms ±1% 35W Chip Resistor TO-252-3, DPAK (2 Leads + Tab), SC-63 Automotive AEC-Q200, Non-Inductive Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Non-Inductive
Temperature Coefficient
±150ppm/°C
Operating Temperature
-55°C ~ 175°C
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Supplier Device Package
Ratings
-
Size / Dimension
0.323" L x 0.287" W (8.20mm x 7.30mm)
Height - Seated (Max)
0.122" (3.10mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 475
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1148,88000 Kč148,88 Kč
10116,49700 Kč1 164,97 Kč
25109,10560 Kč2 727,64 Kč
50104,82200 Kč5 241,10 Kč
100101,40980 Kč10 140,98 Kč
25097,94224 Kč24 485,56 Kč
50095,93020 Kč47 965,10 Kč
1 00094,32680 Kč94 326,80 Kč
Manufacturers Standard Package
Unit Price without VAT:148,88000 Kč
Unit Price with VAT:180,14480 Kč