
DTO025CR2000FRE3 | |
|---|---|
DigiKey Part Number | 716-DTO025CR2000FRE3TR-ND - Tape & Reel (TR) 716-DTO025CR2000FRE3CT-ND - Cut Tape (CT) 716-DTO025CR2000FRE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DTO025CR2000FRE3 |
Description | DTO 25 C U2 1% R500 E3 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 200 mOhms ±1% 25W Chip Resistor TO-252-3, DPAK (2 Leads + Tab), SC-63 Automotive AEC-Q200, Non-Inductive Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Non-Inductive | |
Temperature Coefficient | ±350ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.323" L x 0.287" W (8.20mm x 7.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 97,22000 Kč | 97,22 Kč |
| 10 | 73,09400 Kč | 730,94 Kč |
| 25 | 67,54640 Kč | 1 688,66 Kč |
| 50 | 64,34200 Kč | 3 217,10 Kč |
| 100 | 61,79080 Kč | 6 179,08 Kč |
| 250 | 59,19672 Kč | 14 799,18 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 57,69326 Kč | 28 846,63 Kč |
| 1 000 | 56,49575 Kč | 56 495,75 Kč |
| 1 500 | 55,91137 Kč | 83 867,05 Kč |
| 2 500 | 55,27724 Kč | 138 193,10 Kč |
| 3 500 | 54,91421 Kč | 192 199,73 Kč |
| Unit Price without VAT: | 97,22000 Kč |
|---|---|
| Unit Price with VAT: | 117,63620 Kč |

