
DTO025C5R000FRE3 | |
|---|---|
DigiKey Part Number | 716-DTO025C5R000FRE3TR-ND - Tape & Reel (TR) 716-DTO025C5R000FRE3CT-ND - Cut Tape (CT) 716-DTO025C5R000FRE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DTO025C5R000FRE3 |
Description | DTO 25 C 5U 1% R500 E3 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 5 Ohms ±1% 25W Chip Resistor TO-252-3, DPAK (2 Leads + Tab), SC-63 Automotive AEC-Q200, Non-Inductive Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Non-Inductive | |
Temperature Coefficient | ±150ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.323" L x 0.287" W (8.20mm x 7.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 96,80000 Kč | 96,80 Kč |
| 10 | 72,73700 Kč | 727,37 Kč |
| 25 | 67,22720 Kč | 1 680,68 Kč |
| 50 | 64,02720 Kč | 3 201,36 Kč |
| 100 | 61,48420 Kč | 6 148,42 Kč |
| 250 | 58,89772 Kč | 14 724,43 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 57,39888 Kč | 28 699,44 Kč |
| 1 000 | 56,20451 Kč | 56 204,51 Kč |
| 1 500 | 55,62188 Kč | 83 432,82 Kč |
| 2 500 | 54,99015 Kč | 137 475,38 Kč |
| 3 500 | 54,62792 Kč | 191 197,72 Kč |
| Unit Price without VAT: | 96,80000 Kč |
|---|---|
| Unit Price with VAT: | 117,12800 Kč |

