5 Ohms ±1% 25W Chip Resistor TO-252-3, DPAK (2 Leads + Tab), SC-63 Automotive AEC-Q200, Non-Inductive Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DTO025C5R000FRE3

DigiKey Part Number
716-DTO025C5R000FRE3TR-ND - Tape & Reel (TR)
716-DTO025C5R000FRE3CT-ND - Cut Tape (CT)
716-DTO025C5R000FRE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DTO025C5R000FRE3
Description
DTO 25 C 5U 1% R500 E3
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
5 Ohms ±1% 25W Chip Resistor TO-252-3, DPAK (2 Leads + Tab), SC-63 Automotive AEC-Q200, Non-Inductive Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Non-Inductive
Temperature Coefficient
±150ppm/°C
Operating Temperature
-55°C ~ 150°C
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Supplier Device Package
Ratings
-
Size / Dimension
0.323" L x 0.287" W (8.20mm x 7.30mm)
Height - Seated (Max)
0.122" (3.10mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 451
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
191,57000 Kč91,57 Kč
1068,79100 Kč687,91 Kč
2563,57960 Kč1 589,49 Kč
5060,55240 Kč3 027,62 Kč
10058,23900 Kč5 823,90 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50054,28416 Kč27 142,08 Kč
1 00053,15462 Kč53 154,62 Kč
1 50052,80673 Kč79 210,10 Kč
Manufacturers Standard Package
Unit Price without VAT:91,57000 Kč
Unit Price with VAT:110,79970 Kč