
DTO025C22R00JTE3 | |
|---|---|
DigiKey Part Number | 716-1066-5-ND |
Manufacturer | |
Manufacturer Product Number | DTO025C22R00JTE3 |
Description | RES SMD 22 OHM 5% 25W TO252 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 22 Ohms ±5% 25W Chip Resistor TO-252-3, DPAK (2 Leads + Tab), SC-63 Automotive AEC-Q200, Non-Inductive Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | DTO025C22R00JTE3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Non-Inductive | |
Temperature Coefficient | ±150ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.323" L x 0.287" W (8.20mm x 7.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 98,27000 Kč | 98,27 Kč |
| 10 | 73,80800 Kč | 738,08 Kč |
| 25 | 68,24360 Kč | 1 706,09 Kč |
| 50 | 65,01820 Kč | 3 250,91 Kč |
| 100 | 62,45230 Kč | 6 245,23 Kč |
| 250 | 59,84180 Kč | 14 960,45 Kč |
| 500 | 58,32908 Kč | 29 164,54 Kč |
| 1 000 | 57,12359 Kč | 57 123,59 Kč |
| Unit Price without VAT: | 98,27000 Kč |
|---|---|
| Unit Price with VAT: | 118,90670 Kč |

