
DTO025C1R500FRE3 | |
|---|---|
DigiKey Part Number | 716-DTO025C1R500FRE3TR-ND - Tape & Reel (TR) 716-DTO025C1R500FRE3CT-ND - Cut Tape (CT) 716-DTO025C1R500FRE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DTO025C1R500FRE3 |
Description | DTO 25 C 1U5 1% R500 E3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1.5 Ohms ±1% 25W Chip Resistor TO-252-3, DPAK (2 Leads + Tab), SC-63 Automotive AEC-Q200, Non-Inductive Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Non-Inductive | |
Temperature Coefficient | ±150ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.323" L x 0.287" W (8.20mm x 7.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 91,36000 Kč | 91,36 Kč |
| 10 | 68,56000 Kč | 685,60 Kč |
| 25 | 63,36040 Kč | 1 584,01 Kč |
| 50 | 60,34200 Kč | 3 017,10 Kč |
| 100 | 58,01380 Kč | 5 801,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 54,08460 Kč | 27 042,30 Kč |
| 1 000 | 52,95780 Kč | 52 957,80 Kč |
| 1 500 | 52,80701 Kč | 79 210,51 Kč |
| Unit Price without VAT: | 91,36000 Kč |
|---|---|
| Unit Price with VAT: | 110,54560 Kč |

