
DTO025C1R000JTE3 | |
|---|---|
DigiKey Part Number | 716-1062-5-ND |
Manufacturer | |
Manufacturer Product Number | DTO025C1R000JTE3 |
Description | RES SMD 1 OHM 5% 25W TO252 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±5% 25W Chip Resistor TO-252-3, DPAK (2 Leads + Tab), SC-63 Automotive AEC-Q200, Non-Inductive Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | DTO025C1R000JTE3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Non-Inductive | |
Temperature Coefficient | ±150ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.323" L x 0.287" W (8.20mm x 7.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 81,68000 Kč | 81,68 Kč |
| 10 | 60,26400 Kč | 602,64 Kč |
| 25 | 55,35920 Kč | 1 383,98 Kč |
| 50 | 52,52440 Kč | 2 626,22 Kč |
| 100 | 50,26500 Kč | 5 026,50 Kč |
| 250 | 47,97204 Kč | 11 993,01 Kč |
| 500 | 46,64160 Kč | 23 320,80 Kč |
| 1 000 | 45,58162 Kč | 45 581,62 Kč |
| Unit Price without VAT: | 81,68000 Kč |
|---|---|
| Unit Price with VAT: | 98,83280 Kč |

