
DTO025C10000FRE3 | |
|---|---|
DigiKey Part Number | 716-DTO025C10000FRE3TR-ND - Tape & Reel (TR) 716-DTO025C10000FRE3CT-ND - Cut Tape (CT) 716-DTO025C10000FRE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DTO025C10000FRE3 |
Description | DTO 25 C 1K 1% R500 E3 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±1% 25W Chip Resistor TO-252-3, DPAK (2 Leads + Tab), SC-63 Automotive AEC-Q200, Non-Inductive Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Non-Inductive | |
Temperature Coefficient | ±150ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.323" L x 0.287" W (8.20mm x 7.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 90,09000 Kč | 90,09 Kč |
| 10 | 67,66100 Kč | 676,61 Kč |
| 25 | 62,50960 Kč | 1 562,74 Kč |
| 50 | 59,53420 Kč | 2 976,71 Kč |
| 100 | 57,22900 Kč | 5 722,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 53,92998 Kč | 26 964,99 Kč |
| 1 000 | 52,81062 Kč | 52 810,62 Kč |
| 1 500 | 52,26398 Kč | 78 395,97 Kč |
| 2 500 | 51,67162 Kč | 129 179,05 Kč |
| 3 500 | 51,33233 Kč | 179 663,15 Kč |
| Unit Price without VAT: | 90,09000 Kč |
|---|---|
| Unit Price with VAT: | 109,00890 Kč |

