
D2TO035S10R00FRE3 | |
---|---|
DigiKey Part Number | 716-D2TO035S10R00FRE3TR-ND - Tape & Reel (TR) 716-D2TO035S10R00FRE3CT-ND - Cut Tape (CT) 716-D2TO035S10R00FRE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | D2TO035S10R00FRE3 |
Description | D2TO 35 S 10U 1% R500 E3 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±1% 35W Chip Resistor TO-263-3, D2PAK (2 Leads + Tab), TO-263AB Automotive AEC-Q200, Non-Inductive Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Non-Inductive | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.398" L x 0.346" W (10.10mm x 8.80mm) | |
Height - Seated (Max) | 0.189" (4.80mm) | |
Number of Terminations | 3 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 147,89000 Kč | 147,89 Kč |
10 | 116,39800 Kč | 1 163,98 Kč |
25 | 109,18240 Kč | 2 729,56 Kč |
50 | 105,96640 Kč | 5 298,32 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | 96,34584 Kč | 48 172,92 Kč |
1 000 | 94,78400 Kč | 94 784,00 Kč |
1 500 | 94,02148 Kč | 141 032,22 Kč |
Unit Price without VAT: | 147,89000 Kč |
---|---|
Unit Price with VAT: | 178,94690 Kč |