10 mOhms ±1% 35W Chip Resistor TO-263-3, D2PAK (2 Leads + Tab), TO-263AB Automotive AEC-Q200, Moisture Resistant, Non-Inductive Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D2TO035CR0100FTE3

DigiKey Part Number
D2TO-.010A-ND
Manufacturer
Manufacturer Product Number
D2TO035CR0100FTE3
Description
RES 0.01 OHM 1% 35W TO263
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
10 mOhms ±1% 35W Chip Resistor TO-263-3, D2PAK (2 Leads + Tab), TO-263AB Automotive AEC-Q200, Moisture Resistant, Non-Inductive Thick Film
Datasheet
 Datasheet
EDA/CAD Models
D2TO035CR0100FTE3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Moisture Resistant, Non-Inductive
Temperature Coefficient
±1100ppm/°C
Operating Temperature
-55°C ~ 175°C
Package / Case
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Supplier Device Package
Ratings
-
Size / Dimension
0.398" L x 0.346" W (10.10mm x 8.80mm)
Height - Seated (Max)
0.189" (4.80mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 487
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1210,61000 Kč210,61 Kč
10169,89500 Kč1 698,95 Kč
25160,59280 Kč4 014,82 Kč
50155,19620 Kč7 759,81 Kč
100150,90000 Kč15 090,00 Kč
250146,53160 Kč36 632,90 Kč
500143,99714 Kč71 998,57 Kč
1 000141,97777 Kč141 977,77 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:210,61000 Kč
Unit Price with VAT:254,83810 Kč