
D2TO035C22R00FTE3 | |
|---|---|
DigiKey Part Number | D2TO-22.0A-ND |
Manufacturer | |
Manufacturer Product Number | D2TO035C22R00FTE3 |
Description | RES SMD 22 OHM 1% 35W TO263 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 22 Ohms ±1% 35W Chip Resistor TO-263-3, D2PAK (2 Leads + Tab), TO-263AB Automotive AEC-Q200, Moisture Resistant, Non-Inductive Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | D2TO035C22R00FTE3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant, Non-Inductive | |
Temperature Coefficient | ±150ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.398" L x 0.346" W (10.10mm x 8.80mm) | |
Height - Seated (Max) | 0.189" (4.80mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 163,57000 Kč | 163,57 Kč |
| 10 | 129,18000 Kč | 1 291,80 Kč |
| 25 | 121,29280 Kč | 3 032,32 Kč |
| 50 | 116,73200 Kč | 5 836,60 Kč |
| 100 | 113,09520 Kč | 11 309,52 Kč |
| 250 | 109,39792 Kč | 27 349,48 Kč |
| 500 | 107,25400 Kč | 53 627,00 Kč |
| 1 000 | 105,54582 Kč | 105 545,82 Kč |
| Unit Price without VAT: | 163,57000 Kč |
|---|---|
| Unit Price with VAT: | 197,91970 Kč |

