
D2TO035C100R0JRE3 | |
|---|---|
DigiKey Part Number | 716-D2TO035C100R0JRE3TR-ND - Tape & Reel (TR) 716-D2TO035C100R0JRE3CT-ND - Cut Tape (CT) 716-D2TO035C100R0JRE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | D2TO035C100R0JRE3 |
Description | RES SMD 100 OHM 5% 35W TO263 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±5% 35W Chip Resistor TO-263-3, D2PAK (2 Leads + Tab), TO-263AB Automotive AEC-Q200, Moisture Resistant, Non-Inductive Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | D2TO035C100R0JRE3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant, Non-Inductive | |
Temperature Coefficient | ±150ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.398" L x 0.346" W (10.10mm x 8.80mm) | |
Height - Seated (Max) | 0.189" (4.80mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 131,87000 Kč | 131,87 Kč |
| 10 | 102,05000 Kč | 1 020,50 Kč |
| 25 | 95,22160 Kč | 2 380,54 Kč |
| 50 | 91,27420 Kč | 4 563,71 Kč |
| 100 | 88,13280 Kč | 8 813,28 Kč |
| 250 | 85,48788 Kč | 21 371,97 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 83,08320 Kč | 41 541,60 Kč |
| 1 000 | 81,60621 Kč | 81 606,21 Kč |
| 1 500 | 80,88597 Kč | 121 328,96 Kč |
| 2 500 | 80,10435 Kč | 200 260,88 Kč |
| Unit Price without VAT: | 131,87000 Kč |
|---|---|
| Unit Price with VAT: | 159,56270 Kč |

