
D2TO020C100R0FTE3 | |
|---|---|
DigiKey Part Number | D2TO020C100R0FTE3-ND |
Manufacturer | |
Manufacturer Product Number | D2TO020C100R0FTE3 |
Description | RES SMD 100 OHM 1% 20W TO263 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±1% 20W Chip Resistor TO-263-3, D2PAK (2 Leads + Tab), TO-263AB Automotive AEC-Q200, Moisture Resistant, Non-Inductive Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | D2TO020C100R0FTE3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant, Non-Inductive | |
Temperature Coefficient | ±150ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.398" L x 0.346" W (10.10mm x 8.80mm) | |
Height - Seated (Max) | 0.189" (4.80mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 201,16000 Kč | 201,16 Kč |
| 10 | 161,68500 Kč | 1 616,85 Kč |
| 25 | 152,64720 Kč | 3 816,18 Kč |
| 50 | 147,41020 Kč | 7 370,51 Kč |
| 100 | 143,24210 Kč | 14 324,21 Kč |
| 250 | 139,00088 Kč | 34 750,22 Kč |
| 500 | 136,54244 Kč | 68 271,22 Kč |
| 1 000 | 134,58227 Kč | 134 582,27 Kč |
| Unit Price without VAT: | 201,16000 Kč |
|---|---|
| Unit Price with VAT: | 243,40360 Kč |

