
CS33-5MG5MD | |
|---|---|
DigiKey Part Number | 716-CS33-5MG5MD-ND |
Manufacturer | |
Manufacturer Product Number | CS33-5MG5MD |
Description | CS 33 5M 5M 2% 0.5% |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 5M, 5M Ohm ±0.5% 125mW Power Per Element Decade Resistor 2 Resistor Network/Array |
Datasheet | Datasheet |
Category | Number of Resistors 2 |
Manufacturer Vishay Sfernice | Resistor-Ratio-Drift ±5ppm/°C |
Series | Number of Pins 6 |
Packaging Tray | Power Per Element 125mW |
Part Status Active | Operating Temperature -55°C ~ 155°C |
Circuit Type Decade Resistor | Mounting Type Surface Mount |
Resistance (Ohms) 5M, 5M | Size / Dimension 0.034" L x 0.034" W (0.86mm x 0.86mm) |
Tolerance ±0.5% | Height - Seated (Max) 0.016" (0.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 367,64770 Kč | 36 764,77 Kč |
| Unit Price without VAT: | 367,64770 Kč |
|---|---|
| Unit Price with VAT: | 444,85372 Kč |

