
CNS471A5 | |
|---|---|
DigiKey Part Number | 716-CNS471A5-ND |
Manufacturer | |
Manufacturer Product Number | CNS471A5 |
Description | RES THIN FILM SIL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1k, 9k, 90k, 900k, 9M Ohm ±0.1% 100mW Power Per Element Decade Resistor 5 Resistor Network/Array ±25ppm/°C 8-SIP, 6 Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Sfernice | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit Type | Decade Resistor | |
Resistance (Ohms) | 1k, 9k, 90k, 900k, 9M | |
Tolerance | ±0.1% | |
Number of Resistors | 5 | |
Resistor Matching Ratio | ±0.05% | |
Resistor-Ratio-Drift | 2.5ppm/°C | |
Number of Pins | 6 | |
Power Per Element | 100mW | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | 0°C ~ 70°C | |
Grade | - | |
Qualification | - | |
Applications | Voltage Divider (TCR Matched) | |
Mounting Type | Through Hole | |
Package / Case | 8-SIP, 6 Leads | |
Supplier Device Package | - | |
Size / Dimension | 0.830" L x 0.100" W (21.08mm x 2.54mm) | |
Height - Seated (Max) | 0.261" (6.62mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 617,29000 Kč | 2 617,29 Kč |
| 10 | 2 239,55800 Kč | 22 395,58 Kč |
| 25 | 2 197,21520 Kč | 54 930,38 Kč |
| Unit Price without VAT: | 2 617,29000 Kč |
|---|---|
| Unit Price with VAT: | 3 166,92090 Kč |


