
CHPHT0805K1004FGT | |
|---|---|
DigiKey Part Number | CHPHT0805K-1.00MCTR-ND - Tape & Reel (TR) CHPHT0805K-1.00MCCT-ND - Cut Tape (CT) CHPHT0805K-1.00MCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CHPHT0805K1004FGT |
Description | RES SMD 1M OHM 1% 0.02W 0805 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1 MOhms ±1% 0.02W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CHPHT0805K1004FGT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 230°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.073" L x 0.049" W (1.85mm x 1.25mm) | |
Height - Seated (Max) | 0.020" (0.51mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 129,14000 Kč | 129,14 Kč |
| 10 | 99,69900 Kč | 996,99 Kč |
| 25 | 92,97920 Kč | 2 324,48 Kč |
| 50 | 89,09040 Kč | 4 454,52 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 85,99100 Kč | 8 599,10 Kč |
| 200 | 83,52375 Kč | 16 704,75 Kč |
| 300 | 82,31987 Kč | 24 695,96 Kč |
| 500 | 81,01490 Kč | 40 507,45 Kč |
| 700 | 80,26696 Kč | 56 186,87 Kč |
| 1 000 | 79,55953 Kč | 79 559,53 Kč |
| Unit Price without VAT: | 129,14000 Kč |
|---|---|
| Unit Price with VAT: | 156,25940 Kč |

