
CHPHT0603K1002FGTA | |
|---|---|
DigiKey Part Number | 716-CHPHT0603K1002FGTATR-ND - Tape & Reel (TR) 716-CHPHT0603K1002FGTACT-ND - Cut Tape (CT) 716-CHPHT0603K1002FGTADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CHPHT0603K1002FGTA |
Description | RES SMD 10K OHM 1% 0.0125W 0603 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±1% 0.0125W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CHPHT0603K1002FGTA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 230°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.035" W (1.60mm x 0.90mm) | |
Height - Seated (Max) | 0.020" (0.51mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 177,64000 Kč | 177,64 Kč |
| 10 | 141,40100 Kč | 1 414,01 Kč |
| 25 | 133,06840 Kč | 3 326,71 Kč |
| 50 | 128,24320 Kč | 6 412,16 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 124,39850 Kč | 12 439,85 Kč |
| 200 | 121,33905 Kč | 24 267,81 Kč |
| 300 | 119,84540 Kč | 35 953,62 Kč |
| 500 | 118,22588 Kč | 59 112,94 Kč |
| 700 | 117,29843 Kč | 82 108,90 Kč |
| 1 000 | 116,42110 Kč | 116 421,10 Kč |
| Unit Price without VAT: | 177,64000 Kč |
|---|---|
| Unit Price with VAT: | 214,94440 Kč |

