
CHA02016-100RGFTD | |
|---|---|
DigiKey Part Number | 716-CHA02016-100RGFTDTR-ND - Tape & Reel (TR) 716-CHA02016-100RGFTDCT-ND - Cut Tape (CT) 716-CHA02016-100RGFTDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CHA02016-100RGFTD |
Description | CHA 02016 100U 2% F TR1000 e2 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±2% 0.1W, 1/10W Chip Resistor 02016 (0504 Metric) Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 02016 (0504 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.019" L x 0.015" W (0.48mm x 0.39mm) | |
Height - Seated (Max) | 0.019" (0.47mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 71,60000 Kč | 71,60 Kč |
| 10 | 59,23500 Kč | 592,35 Kč |
| 25 | 55,04000 Kč | 1 376,00 Kč |
| 50 | 52,15900 Kč | 2 607,95 Kč |
| 100 | 49,54480 Kč | 4 954,48 Kč |
| 250 | 46,48032 Kč | 11 620,08 Kč |
| 500 | 44,44772 Kč | 22 223,86 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 42,64421 Kč | 42 644,21 Kč |
| 2 000 | 41,05256 Kč | 82 105,12 Kč |
| 3 000 | 40,21313 Kč | 120 639,39 Kč |
| 5 000 | 39,24413 Kč | 196 220,65 Kč |
| Unit Price without VAT: | 71,60000 Kč |
|---|---|
| Unit Price with VAT: | 86,63600 Kč |

