
CH0603-50RJNTA | |
|---|---|
DigiKey Part Number | 716-1163-2-ND - Tape & Reel (TR) 716-1163-1-ND - Cut Tape (CT) 716-1163-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CH0603-50RJNTA |
Description | RES 50 OHM 5% 1/8W 0603 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 50 Ohms ±5% 0.4W Chip Resistor 0603 (1608 Metric) RF, High Frequency Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CH0603-50RJNTA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | RF, High Frequency | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.060" L x 0.030" W (1.52mm x 0.76mm) | |
Height - Seated (Max) | 0.025" (0.63mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 84,83000 Kč | 84,83 Kč |
| 10 | 70,21700 Kč | 702,17 Kč |
| 25 | 65,27000 Kč | 1 631,75 Kč |
| 50 | 61,88120 Kč | 3 094,06 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 58,80700 Kč | 5 880,70 Kč |
| 200 | 56,04050 Kč | 11 208,10 Kč |
| 300 | 54,55910 Kč | 16 367,73 Kč |
| 500 | 52,83138 Kč | 26 415,69 Kč |
| 700 | 51,77447 Kč | 36 242,13 Kč |
| 1 000 | 50,72130 Kč | 50 721,30 Kč |
| Unit Price without VAT: | 84,83000 Kč |
|---|---|
| Unit Price with VAT: | 102,64430 Kč |


