
CH0603-250RJNTA | |
|---|---|
DigiKey Part Number | 716-1168-2-ND - Tape & Reel (TR) 716-1168-1-ND - Cut Tape (CT) 716-1168-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CH0603-250RJNTA |
Description | RES 250 OHM 5% 1/8W 0603 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 250 Ohms ±5% 0.4W Chip Resistor 0603 (1608 Metric) RF, High Frequency Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CH0603-250RJNTA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | RF, High Frequency | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.060" L x 0.030" W (1.52mm x 0.76mm) | |
Height - Seated (Max) | 0.025" (0.63mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 100,37000 Kč | 100,37 Kč |
| 10 | 83,06800 Kč | 830,68 Kč |
| 25 | 77,23920 Kč | 1 930,98 Kč |
| 50 | 73,25780 Kč | 3 662,89 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 69,65670 Kč | 6 965,67 Kč |
| 200 | 66,41770 Kč | 13 283,54 Kč |
| 300 | 64,68573 Kč | 19 405,72 Kč |
| 500 | 62,66686 Kč | 31 333,43 Kč |
| 700 | 61,43264 Kč | 43 002,85 Kč |
| 1 000 | 60,20358 Kč | 60 203,58 Kč |
| Unit Price without VAT: | 100,37000 Kč |
|---|---|
| Unit Price with VAT: | 121,44770 Kč |


