
CH0603-100RJNTA | |
|---|---|
DigiKey Part Number | 716-1153-2-ND - Tape & Reel (TR) 716-1153-1-ND - Cut Tape (CT) 716-1153-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CH0603-100RJNTA |
Description | RES 100 OHM 5% 1/8W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±5% 0.4W Chip Resistor 0603 (1608 Metric) RF, High Frequency Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CH0603-100RJNTA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | RF, High Frequency | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.060" L x 0.030" W (1.52mm x 0.76mm) | |
Height - Seated (Max) | 0.025" (0.63mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 81,46000 Kč | 81,46 Kč |
| 10 | 67,36000 Kč | 673,60 Kč |
| 25 | 62,61120 Kč | 1 565,28 Kč |
| 50 | 59,36100 Kč | 2 968,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 60,36300 Kč | 6 036,30 Kč |
| 200 | 57,52440 Kč | 11 504,88 Kč |
| 300 | 56,00493 Kč | 16 801,48 Kč |
| 500 | 54,23238 Kč | 27 116,19 Kč |
| 700 | 53,14794 Kč | 37 203,56 Kč |
| 1 000 | 51,63312 Kč | 51 633,12 Kč |
| 1 200 | 51,44848 Kč | 61 738,18 Kč |
| 2 400 | 49,69730 Kč | 119 273,52 Kč |
| 2 500 | 49,59590 Kč | 123 989,75 Kč |
| Unit Price without VAT: | 81,46000 Kč |
|---|---|
| Unit Price with VAT: | 98,56660 Kč |


