
CH0603-100RJNTA | |
|---|---|
DigiKey Part Number | 716-1153-2-ND - Tape & Reel (TR) 716-1153-1-ND - Cut Tape (CT) 716-1153-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CH0603-100RJNTA |
Description | RES 100 OHM 5% 1/8W 0603 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±5% 0.4W Chip Resistor 0603 (1608 Metric) RF, High Frequency Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CH0603-100RJNTA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | RF, High Frequency | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.060" L x 0.030" W (1.52mm x 0.76mm) | |
Height - Seated (Max) | 0.025" (0.63mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 85,25000 Kč | 85,25 Kč |
| 10 | 70,55300 Kč | 705,53 Kč |
| 25 | 65,58080 Kč | 1 639,52 Kč |
| 50 | 62,17500 Kč | 3 108,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 59,08840 Kč | 5 908,84 Kč |
| 200 | 56,31035 Kč | 11 262,07 Kč |
| 300 | 54,82227 Kč | 16 446,68 Kč |
| 500 | 53,08756 Kč | 26 543,78 Kč |
| 700 | 52,02584 Kč | 36 418,09 Kč |
| 1 000 | 50,96803 Kč | 50 968,03 Kč |
| Unit Price without VAT: | 85,25000 Kč |
|---|---|
| Unit Price with VAT: | 103,15250 Kč |


