
CH0402-50RJNPA | |
|---|---|
DigiKey Part Number | 716-1160-2-ND - Tape & Reel (TR) 716-1160-1-ND - Cut Tape (CT) 716-1160-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CH0402-50RJNPA |
Description | RES 50 OHM 5% 1/20W 0402 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 50 Ohms ±5% 0.3W Chip Resistor 0402 (1005 Metric) RF, High Frequency Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CH0402-50RJNPA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | RF, High Frequency | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.024" W (1.00mm x 0.60mm) | |
Height - Seated (Max) | 0.025" (0.63mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 93,23000 Kč | 93,23 Kč |
| 10 | 77,14700 Kč | 771,47 Kč |
| 25 | 71,71240 Kč | 1 792,81 Kč |
| 50 | 68,00420 Kč | 3 400,21 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 64,64440 Kč | 6 464,44 Kč |
| 200 | 61,62285 Kč | 12 324,57 Kč |
| 300 | 60,00600 Kč | 18 001,80 Kč |
| 500 | 58,12162 Kč | 29 060,81 Kč |
| 700 | 56,96877 Kč | 39 878,14 Kč |
| 1 000 | 55,82066 Kč | 55 820,66 Kč |
| Unit Price without VAT: | 93,23000 Kč |
|---|---|
| Unit Price with VAT: | 112,80830 Kč |


