
CH0402-50RJNPA | |
|---|---|
DigiKey Part Number | 716-1160-2-ND - Tape & Reel (TR) 716-1160-1-ND - Cut Tape (CT) 716-1160-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CH0402-50RJNPA |
Description | RES 50 OHM 5% 1/20W 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 50 Ohms ±5% 0.3W Chip Resistor 0402 (1005 Metric) RF, High Frequency Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CH0402-50RJNPA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | RF, High Frequency | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.024" W (1.00mm x 0.60mm) | |
Height - Seated (Max) | 0.025" (0.63mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 89,04000 Kč | 89,04 Kč |
| 10 | 72,55900 Kč | 725,59 Kč |
| 25 | 68,46320 Kč | 1 711,58 Kč |
| 50 | 64,92660 Kč | 3 246,33 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 63,07630 Kč | 6 307,63 Kč |
| 200 | 58,38535 Kč | 11 677,07 Kč |
| 300 | 57,47280 Kč | 17 241,84 Kč |
| 500 | 57,18316 Kč | 28 591,58 Kč |
| 700 | 57,00941 Kč | 39 906,59 Kč |
| 1 000 | 56,18813 Kč | 56 188,13 Kč |
| 1 200 | 56,10684 Kč | 67 328,21 Kč |
| 2 400 | 54,45293 Kč | 130 687,03 Kč |
| 2 500 | 54,34327 Kč | 135 858,17 Kč |
| Unit Price without VAT: | 89,04000 Kč |
|---|---|
| Unit Price with VAT: | 107,73840 Kč |


