MFR Recommended

CH0402-50RGFPT | |
|---|---|
DigiKey Part Number | 716-CH0402-50RGFPTTR-ND - Tape & Reel (TR) 716-CH0402-50RGFPTCT-ND - Cut Tape (CT) 716-CH0402-50RGFPTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CH0402-50RGFPT |
Description | RES CH 0402 THIN FILM |
Customer Reference | |
Detailed Description | 50 Ohms ±2% 0.3W Chip Resistor 0402 (1005 Metric) RF, High Frequency Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at DigiKey | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | RF, High Frequency | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.024" W (1.00mm x 0.60mm) | |
Height - Seated (Max) | 0.025" (0.63mm) | |
Number of Terminations | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 140,90000 Kč | 140,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 76,40750 Kč | 7 640,75 Kč |
| Unit Price without VAT: | 140,90000 Kč |
|---|---|
| Unit Price with VAT: | 170,48900 Kč |



