
CH0402-25RJFPA | |
|---|---|
DigiKey Part Number | 716-1162-2-ND - Tape & Reel (TR) 716-1162-1-ND - Cut Tape (CT) 716-1162-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CH0402-25RJFPA |
Description | RES 25 OHM 5% 1/20W 0402 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 25 Ohms ±5% 0.3W Chip Resistor 0402 (1005 Metric) RF, High Frequency Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CH0402-25RJFPA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | RF, High Frequency | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.024" W (1.00mm x 0.60mm) | |
Height - Seated (Max) | 0.025" (0.63mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 97,01000 Kč | 97,01 Kč |
| 10 | 80,25400 Kč | 802,54 Kč |
| 25 | 74,61840 Kč | 1 865,46 Kč |
| 50 | 70,77160 Kč | 3 538,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 67,28390 Kč | 6 728,39 Kč |
| 200 | 64,14785 Kč | 12 829,57 Kč |
| 300 | 62,47043 Kč | 18 741,13 Kč |
| 500 | 60,51498 Kč | 30 257,49 Kč |
| 700 | 59,31936 Kč | 41 523,55 Kč |
| 1 000 | 58,12876 Kč | 58 128,76 Kč |
| Unit Price without VAT: | 97,01000 Kč |
|---|---|
| Unit Price with VAT: | 117,38210 Kč |


