
CH0402-250RGFTA | |
|---|---|
DigiKey Part Number | 716-1236-2-ND - Tape & Reel (TR) 716-1236-1-ND - Cut Tape (CT) 716-1236-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CH0402-250RGFTA |
Description | CH 0402 250U 2% F TR E2 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 250 Ohms ±2% 0.3W Chip Resistor 0402 (1005 Metric) RF, High Frequency Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | RF, High Frequency | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.024" W (1.00mm x 0.60mm) | |
Height - Seated (Max) | 0.025" (0.63mm) | |
Number of Terminations | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 136,28000 Kč | 136,28 Kč |
| 10 | 112,80100 Kč | 1 128,01 Kč |
| 25 | 104,96480 Kč | 2 624,12 Kč |
| 50 | 99,64400 Kč | 4 982,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 94,83330 Kč | 9 483,33 Kč |
| 200 | 90,52135 Kč | 18 104,27 Kč |
| 300 | 88,21960 Kč | 26 465,88 Kč |
| 500 | 85,54124 Kč | 42 770,62 Kč |
| 700 | 83,90561 Kč | 58 733,93 Kč |
| 1 000 | 82,27814 Kč | 82 278,14 Kč |
| Unit Price without VAT: | 136,28000 Kč |
|---|---|
| Unit Price with VAT: | 164,89880 Kč |


