
CH0402-250RGFTA | |
|---|---|
DigiKey Part Number | 716-1236-2-ND - Tape & Reel (TR) 716-1236-1-ND - Cut Tape (CT) 716-1236-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CH0402-250RGFTA |
Description | CH 0402 250U 2% F TR E2 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 250 Ohms ±2% 0.3W Chip Resistor 0402 (1005 Metric) RF, High Frequency Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | RF, High Frequency | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.024" W (1.00mm x 0.60mm) | |
Height - Seated (Max) | 0.025" (0.63mm) | |
Number of Terminations | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 88,41000 Kč | 88,41 Kč |
| 10 | 73,25400 Kč | 732,54 Kč |
| 25 | 68,10080 Kč | 1 702,52 Kč |
| 50 | 64,57720 Kč | 3 228,86 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 65,68440 Kč | 6 568,44 Kč |
| 200 | 62,61325 Kč | 12 522,65 Kč |
| 300 | 60,97063 Kč | 18 291,19 Kč |
| 500 | 59,05452 Kč | 29 527,26 Kč |
| 700 | 57,88269 Kč | 40 517,88 Kč |
| 1 000 | 56,71544 Kč | 56 715,44 Kč |
| 1 200 | 56,14719 Kč | 67 376,63 Kč |
| 2 400 | 54,15639 Kč | 129 975,34 Kč |
| 2 500 | 54,04697 Kč | 135 117,43 Kč |
| Unit Price without VAT: | 88,41000 Kč |
|---|---|
| Unit Price with VAT: | 106,97610 Kč |


