
CH0402-200RGFPA | |
|---|---|
DigiKey Part Number | 716-1172-2-ND - Tape & Reel (TR) 716-1172-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CH0402-200RGFPA |
Description | RES 200 OHM 2% 1/20W 0402 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 200 Ohms ±2% 0.3W Chip Resistor 0402 (1005 Metric) RF, High Frequency Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CH0402-200RGFPA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | RF, High Frequency | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.024" W (1.00mm x 0.60mm) | |
Height - Seated (Max) | 0.025" (0.63mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 148,04000 Kč | 148,04 Kč |
| 10 | 122,50200 Kč | 1 225,02 Kč |
| 25 | 114,02760 Kč | 2 850,69 Kč |
| 50 | 108,26560 Kč | 5 413,28 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 103,77420 Kč | 10 377,42 Kč |
| 200 | 99,08745 Kč | 19 817,49 Kč |
| 300 | 96,58730 Kč | 28 976,19 Kč |
| 500 | 93,67922 Kč | 46 839,61 Kč |
| 700 | 91,90344 Kč | 64 332,41 Kč |
| 1 000 | 90,13769 Kč | 90 137,69 Kč |
| Unit Price without VAT: | 148,04000 Kč |
|---|---|
| Unit Price with VAT: | 179,12840 Kč |


