
CH0402-18RJFPA | |
|---|---|
DigiKey Part Number | 716-1161-2-ND - Tape & Reel (TR) 716-1161-1-ND - Cut Tape (CT) 716-1161-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CH0402-18RJFPA |
Description | RES 18 OHM 5% 1/20W 0402 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 18 Ohms ±5% 0.3W Chip Resistor 0402 (1005 Metric) RF, High Frequency Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CH0402-18RJFPA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | RF, High Frequency | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.024" W (1.00mm x 0.60mm) | |
Height - Seated (Max) | 0.025" (0.63mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 113,25000 Kč | 113,25 Kč |
| 10 | 93,75700 Kč | 937,57 Kč |
| 25 | 87,21440 Kč | 2 180,36 Kč |
| 50 | 82,76020 Kč | 4 138,01 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 88,42260 Kč | 8 842,26 Kč |
| 200 | 82,48970 Kč | 16 497,94 Kč |
| 300 | 79,97177 Kč | 23 991,53 Kč |
| 500 | 77,42190 Kč | 38 710,95 Kč |
| 700 | 76,11710 Kč | 53 281,97 Kč |
| 1 000 | 74,82012 Kč | 74 820,12 Kč |
| 1 200 | 73,42029 Kč | 88 104,35 Kč |
| 2 400 | 71,77892 Kč | 172 269,41 Kč |
| 2 500 | 71,76029 Kč | 179 400,73 Kč |
| Unit Price without VAT: | 113,25000 Kč |
|---|---|
| Unit Price with VAT: | 137,03250 Kč |


