
CH0402-150RGFPA | |
|---|---|
DigiKey Part Number | 716-1165-2-ND - Tape & Reel (TR) 716-1165-1-ND - Cut Tape (CT) 716-1165-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CH0402-150RGFPA |
Description | RES 150 OHM 2% 1/20W 0402 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 150 Ohms ±2% 0.3W Chip Resistor 0402 (1005 Metric) RF, High Frequency Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CH0402-150RGFPA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | RF, High Frequency | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.024" W (1.00mm x 0.60mm) | |
Height - Seated (Max) | 0.025" (0.63mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 108,35000 Kč | 108,35 Kč |
| 10 | 89,61900 Kč | 896,19 Kč |
| 25 | 83,34520 Kč | 2 083,63 Kč |
| 50 | 79,06580 Kč | 3 953,29 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 75,19380 Kč | 7 519,38 Kč |
| 200 | 71,71760 Kč | 14 343,52 Kč |
| 300 | 69,85893 Kč | 20 957,68 Kč |
| 500 | 67,69336 Kč | 33 846,68 Kč |
| 700 | 66,36957 Kč | 46 458,70 Kč |
| 1 000 | 65,05201 Kč | 65 052,01 Kč |
| Unit Price without VAT: | 108,35000 Kč |
|---|---|
| Unit Price with VAT: | 131,10350 Kč |


