
CH0402-10RJFTA | |
|---|---|
DigiKey Part Number | 716-1233-2-ND - Tape & Reel (TR) 716-1233-1-ND - Cut Tape (CT) 716-1233-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CH0402-10RJFTA |
Description | CH 0402 10U 5% F TR E2 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±5% 0.3W Chip Resistor 0402 (1005 Metric) RF, High Frequency Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | RF, High Frequency | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.024" W (1.00mm x 0.60mm) | |
Height - Seated (Max) | 0.025" (0.63mm) | |
Number of Terminations | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 122,84000 Kč | 122,84 Kč |
| 10 | 101,65100 Kč | 1 016,51 Kč |
| 25 | 94,54960 Kč | 2 363,74 Kč |
| 50 | 89,72860 Kč | 4 486,43 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 85,36950 Kč | 8 536,95 Kč |
| 200 | 81,45755 Kč | 16 291,51 Kč |
| 300 | 79,36893 Kč | 23 810,68 Kč |
| 500 | 76,93584 Kč | 38 467,92 Kč |
| 700 | 75,45001 Kč | 52 815,01 Kč |
| 1 000 | 73,97070 Kč | 73 970,70 Kč |
| Unit Price without VAT: | 122,84000 Kč |
|---|---|
| Unit Price with VAT: | 148,63640 Kč |


